
TN2404K-T1-E3-D
MOSFETs
Datasheet
TN2404K-T1-E3-D DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | MOSFETs | |
| Technology | Si | |
| Number of Channels | 1 Channel | |
| Vds - Drain-Source Breakdown Voltage | 240 V | |
| Rds On - Drain-Source Resistance | 4 Ohms | |
| Vgs - Gate-Source Voltage | 10 V | |
| Qg - Gate Charge | 4.87 nC | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Pd - Power Dissipation | 4 W | |
| Product Type | MOSFETs | |
| Series | TN2404K | |
| Subcategory | Transistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?