Reference Only
TND05SV220KTBAAAA0
End of Life
Varistors 16VDC 22V 125A AEC-Q200
Datasheet
TND05SV220KTBAAAA0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Chemi-Con | |
| Product Category | Varistors | |
| Series | SV | |
| Product | MOVs | |
| Termination Style | Radial | |
| Clamping Voltage | 48 V | |
| Diameter | 5 mm | |
| Capacitance | 3.6 nF | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Ammo Pack | |
| Current Rating | 5 A | |
| Subcategory | Varistors | |
| Tolerance | 10 % | |
| Tradename | TNR |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533404000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Ammo Pack
Pricing not available for this package type
Need pricing?