Reference Only

TND14SV221KTLBPAA0

End of Life
Varistors 180VDC 220V 5000A AEC-Q200

Manufacturer:

Mfr Part:
TND14SV221KTLBPAA0

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryVaristors
SeriesSV
ProductMOVs
Termination StyleRadial
Varistor Voltage220 V
Clamping Voltage360 V
Diameter14 mm
Capacitance850 pF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingAmmo Pack
Current Rating50 A
SubcategoryVaristors
Tolerance10 %
TradenameTNR

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533404000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Ammo Pack

Pricing not available for this package type
Need pricing?