Reference Only

TND14SV911KB00AAA0

End of Life
Varistors 745VDC 910V 4500A AEC-Q200

Manufacturer:

Mfr Part:
TND14SV911KB00AAA0

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryVaristors
SeriesSV
ProductMOVs
Termination StyleRadial
Varistor Voltage910 V
Clamping Voltage1.5 kV
Diameter14 mm
Capacitance230 pF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingBulk
Current Rating50 A
SubcategoryVaristors
Tolerance10 %
TradenameTNR

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533404000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?