
TP15900-41W
Disconnect Switches .
Datasheet
TP15900-41W DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Disconnect Switches | |
| Type | Fused Disconnect Switch | |
| Number of Poles | 4 Pole | |
| Mounting Style | Panel Mount | |
| Termination Style | Quick Connect | |
| Current Rating | 50 A | |
| Packaging | Bulk | |
| Product Type | Disconnect Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109170 |
| TARIC | 8537109899 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 126,63 € | 126,63 € | |
| 110,71 € | 1.107,10 € | |
| 106,37 € | 2.659,25 € | |
| 99,17 € | 4.958,50 € | |
| 99,15 € | 9.915,00 € |
Need more?