
TP43P003000
Pushbutton Switches - Board Mount DPST-NO 0.4VA 20VAC/DC Off-Mom.
Datasheet
TP43P003000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | ||
| Illuminated | Non-Illuminated | |
| Voltage Rating DC | 20 VDC | |
| Voltage Rating AC | 20 VAC | |
| Power Rating | 400 mVA | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,97 € | 697,00 € | |
| 6,87 € | 3.435,00 € | |
| 6,78 € | 6.780,00 € |
Need more?