Reference Only

TPA-30

Industrial & Electrical Fuses TELPOWER ALARM FUSE.

Manufacturer:

Mfr Part:
TPA-30

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
ProductSemiconductor Fuses
Current Rating30 A
Fuse TypeFast-Acting Fuses
Voltage Rating DC170 VDC
Interrupt Rating20 A
Termination StyleClip
ClassClass aR Fuses
Indicator StylePin
PackagingBulk
SeriesTPA
Diameter14.61 mm
Length38.1 mm
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536105090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
88,81 €888,10 €
Need more?
Contact Us