Reference Only

TPC-6

Industrial & Electrical Fuses TPC FUSE.

Manufacturer:

Mfr Part:
TPC-6

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
ProductTelecom Fuses
Current Rating6 A
Voltage Rating DC80 VDC
Body StyleSquare Body Blade Fuses
Mounting StyleHolder
Termination StylePlug In
Indicator StyleElement Window
PackagingBulk
SeriesTPC
SubcategoryFuses
TradenameTelpower

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
96,22 €962,20 €
Need more?
Contact Us