Reference Only
TPC-7
Obsolete
Industrial & Electrical Fuses TPC FUSE
Datasheet
TPC-7 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Series | TPC | |
| Product | Specialty Fuses | |
| Current Rating | 7 A | |
| Voltage Rating DC | 80 VDC | |
| Body Style | Square Body Blade Fuses | |
| Mounting Style | Holder | |
| Termination Style | Plug In | |
| Fuse Size / Group | Telepower | |
| Indicator Style | Element Window | |
| Packaging | Bulk | |
| Product Type | Fused Disconnect Fuse | |
| Subcategory | Fuses | |
| Tradename | Telpower | |
| Type | Telecommunication Power Fuse |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?