Reference Only
TPCDS-BBE-2
Disconnect Switches FUSED DISCON SWITCH.
Datasheet
TPCDS-BBE-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Disconnect Switches | |
| Type | Fused Disconnect | |
| Series | TPCDS | |
| Features | Fused | |
| Packaging | Bulk | |
| Product Type | Disconnect Switches | |
| Subcategory | Switches | |
| Tradename | Telpower |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109170 |
| TARIC | 8537109899 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 91,98 € | 91,98 € | |
| 77,25 € | 386,25 € | |
| 74,51 € | 745,10 € | |
| 72,28 € | 1.807,00 € | |
| 70,04 € | 3.502,00 € | |
| 68,96 € | 6.896,00 € |
Need more?