Reference Only

TPN-100

Cartridge Fuses .

Manufacturer:

Mfr Part:
TPN-100

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryCartridge Fuses
SeriesTPN
ProductSpecialty Fuses
Current Rating100 A
Fuse Size / GroupTelepower
Voltage Rating DC170 VDC
Interrupt Rating10 kA
Mounting StyleHolder
Termination StyleKnife Blade
PackagingBulk
Body StyleCartridge Blade Fuses
Diameter25.4 mm
Indicator StyleWithout Indicator
Length149.2 mm
Product TypeTelpower High Current Fuse
SubcategoryFuses
TypeTelecommunication Power Fuse

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536109090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
444,35 €2.221,75 €
397,71 €3.977,10 €
Need more?
Contact Us