
TPN-110
Cartridge Fuses .
Datasheet
TPN-110 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Cartridge Fuses | |
| Series | TPN | |
| Product | Specialty Fuses | |
| Current Rating | 110 A | |
| Fuse Size / Group | Telepower | |
| Voltage Rating DC | 170 VDC | |
| Mounting Style | Holder | |
| Termination Style | Knife Blade | |
| Packaging | Bulk | |
| Body Style | Cartridge Blade Fuses | |
| Diameter | 38.1 mm | |
| Indicator Style | Without Indicator | |
| Length | 181 mm | |
| Product Type | Telpower High Current Fuse | |
| Subcategory | Fuses | |
| Type | Telecommunication Power Fuse |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536109090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.047,71 € | 1.047,71 € |
Need more?