Reference Only

TPS-25

Industrial & Electrical Fuses 25A.

Manufacturer:

Mfr Part:
TPS-25

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
ProductCurrent Limiting Fuses
Current Rating25 A
Voltage Rating DC170 VDC
Interrupt Rating10 kA
Termination StyleClip
Indicator StyleWithout Indicator
PackagingBulk
SeriesTPS
Diameter14.3 mm
Length22.2 mm
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536105090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
81,40 €814,00 €
Need more?
Contact Us