Reference Only

TPS-3

Industrial & Electrical Fuses 3A.

Manufacturer:

Mfr Part:
TPS-3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
ProductCurrent Limiting Fuses
Current Rating3 A
Voltage Rating DC170 VDC
Interrupt Rating10 A
Termination StyleClip
Indicator StyleWithout Indicator
PackagingBulk
SeriesTPS
Diameter14.3 mm
Length22.2 mm
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
90,45 €904,50 €
Need more?
Contact Us