Reference Only
TQ2-L-6V
Low Signal Relays - PCB 2 Form A 6V 30VDC PCB Terminal.
Datasheet
TQ2-L-6V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Low Signal Relays - PCB | |
| Packaging | Tube | |
| Product | Communications Relays | |
| Type | Miniature | |
| Coil Voltage | 6 VDC | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Contact Rating | 300 mA, 500 mA, 1 A, 2 A | |
| Contact Current Rating | 1 A | |
| Maximum Switching Current | 1 A | |
| Coil Current | 16.7 mA | |
| Coil Type | Latching | |
| Power Consumption | 100 mW | |
| Contact Termination | Solder Pin | |
| Isolation | 15 dB | |
| Insertion Loss | 0.6 dB | |
| Coil Resistance | 360 Ohms | |
| Contact Material | Silver (Ag) with Gold Plating | |
| Mounting Style | Through Hole | |
| Product Type | PCB Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 52 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,55 € | 127,50 € | |
| 2,49 € | 249,00 € | |
| 2,31 € | 577,50 € | |
| 2,11 € | 1.055,00 € |
Need more?