Reference Only
TR-1350HV2-5-R
Surface Mount Fuses 2.5 AMP 350VAC FA.
Datasheet
TR-1350HV2-5-R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Surface Mount Fuses | |
| Series | 1350HV | |
| Product | Surface Mount Fuses | |
| Fuse Type | Fast Blow | |
| Current Rating | 2.5 A | |
| Voltage Rating AC | 350 VAC | |
| Voltage Rating DC | 600 VDC | |
| Interrupt Rating | 100 A, 100 A | |
| Fuse Size / Group | 13.2 mm x 5.05 mm | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Reel | |
| Resistance | 51 mOhms | |
| Height | 5.05 mm | |
| Length | 13.2 mm | |
| Product Type | SMD Fuses | |
| Subcategory | Fuses | |
| Type | High Voltage Fast-Acting Brick Fuse | |
| Width | 2.8 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 8.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,08 € | 16.640,00 € |
Need more?