Reference Only
TR1-12-X
Cable Mounting & Accessories ACCESSORY, 1/2" THREADED ROD,.
Datasheet
TR1-12-X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Type | Rod | |
| Material | Steel | |
| Color | Natural | |
| Width | 12.7 mm | |
| Length | 304.8 mm | |
| For Use With | Mounting Brackets | |
| Height | 12.7 mm | |
| Subcategory | Wire & Cable Management | |
| Thread Size | 1/2-13 UNC-2A |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7326908688 |
| TARIC | 7308909800 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,18 € | 223,60 € | |
| 10,72 € | 536,00 € | |
| 10,44 € | 1.044,00 € | |
| 10,28 € | 2.056,00 € | |
| 10,18 € | 5.090,00 € | |
| 10,06 € | 10.060,00 € |
Need more?