Reference Only
TR1-58-X
Cable Mounting & Accessories ACCESSORY, 5/8" THREADED ROD,.
Datasheet
TR1-58-X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Type | Rod | |
| Material | Steel | |
| For Use With | Fiber Runner Mounting Brackets | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7326908688 |
| TARIC | 7308909800 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12,75 € | 127,50 € | |
| 12,35 € | 247,00 € | |
| 12,13 € | 606,50 € | |
| 12,09 € | 1.209,00 € | |
| 11,97 € | 2.394,00 € | |
| 11,75 € | 5.875,00 € |
Need more?