Reference Only
TR2/1025FA12-R
Surface Mount Fuses 1025 12A FA.
Datasheet
TR2/1025FA12-R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Surface Mount Fuses | |
| Series | 1025FA | |
| Product | Surface Mount Fuses | |
| Fuse Type | Fast Blow | |
| Current Rating | 12 A | |
| Voltage Rating AC | 60 VAC | |
| Fuse Size / Group | 4010 (10228 metric) | |
| Packaging | Reel | |
| Height | 2.77 mm | |
| Length | 10.29 mm | |
| Product Type | SMD Fuses | |
| Subcategory | Fuses | |
| Tradename | Brick | |
| Width | 2.77 mm | |
| Part # Aliases | TR2-1025FA12-R |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2.500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,34 € | 3.350,00 € |
Need more?