Reference Only
TR2/1025FA12A
Surface Mount Fuses 250VAC 60VDC 50A Brick Fuse.
Datasheet
TR2/1025FA12A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Surface Mount Fuses | |
| Series | 1025FA | |
| Product | Surface Mount Fuses | |
| Fuse Type | Fast Blow | |
| Current Rating | 12 A | |
| Voltage Rating AC | 60 VAC | |
| Interrupt Rating | 50 A | |
| Fuse Size / Group | 4010 (10228 metric) | |
| Packaging | Reel | |
| Height | 2.77 mm | |
| Length | 10.29 mm | |
| Product Type | SMD Fuses | |
| Subcategory | Fuses | |
| Tradename | Brick | |
| Width | 2.77 mm | |
| Part # Aliases | TR2-1025FA12A |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536105090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2.500 / Multiples: 2.500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,697 € | 1.742,50 € | |
| 0,654 € | 3.270,00 € |
Need more?