Reference Only
TR22AHC1N
Automotive Connectors SEALED CABLE CLAMP SZ 22.
Datasheet
TR22AHC1N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Cable Clamp | |
| Mounting Style | Cable Mount / Free Hanging | |
| Series | TRA | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Trident | |
| Part # Aliases | 192990-1590 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 19,92 € | 1.992,00 € |
Need more?