Reference Only
TRC1001N820F680MCB
EMI Filter Circuits TRC 10-pin, Schematic 01, NP0 820 Ohm 1%, 68 pF 20%, Sn95.5/Ag3.9/Cu0.6.
Datasheet
TRC1001N820F680MCB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | EMI Filter Circuits | |
| Product | Networks | |
| Type | Thick Film Resistor | |
| Capacitance | 68 pF | |
| Resistance | 82 Ohms | |
| Voltage Rating | 50 VDC | |
| Termination Style | Through Hole | |
| Package / Case | SIP-10 | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | TRC | |
| Packaging | Bulk | |
| Height | 8.89 mm | |
| Length | 25.15 mm | |
| Product Type | EMI Filter Circuits | |
| Subcategory | Filters | |
| Width | 3.3 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210050 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,40 € | 1.140,00 € | |
| 10,72 € | 2.144,00 € | |
| 9,12 € | 4.560,00 € | |
| 8,90 € | 8.900,00 € |
Need more?