
TRP-2C1G-5FT
Antennas ANTENNA, TROOPER, DUAL LTE, GNSS, 5FT, BLACK
Datasheet
TRP-2C1G-5FT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Antennas | |
| Product Type | Multiprotocol Antennas | |
| Product | Outdoor Antennas | |
| Protocol - Cellular, NBIoT, LTE | Cellular, LTE | |
| Protocol - GPS, GLONASS | GNSS | |
| Series | GPS MULTIBAND | |
| Packaging | Box | |
| Cable Length | 5 ft | |
| Subcategory | Antennas | |
| Tradename | PCTEL |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 7A994 |
| HTS | 8529109100 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Box
Pricing not available for this package type
Need pricing?