Reference Only
TRP10GVP2003
Obsolete
Fiber Optic Transceivers X2 SR 10GB ETHERNET TRNSPNDR 850NM LASER
Datasheet
TRP10GVP2003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Fiber Optic Transceivers | |
| Data Rate | 10 GBd | |
| Transmission Distance | 300 m | |
| Wavelength | 850 nm | |
| Connector Type | SC | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 70 C | |
| Product | Transceivers | |
| Operating Supply Voltage | 3.3 V, 5 V | |
| Application | Fibre Channel | |
| Mounting Style | Panel Mount | |
| Peak Wavelength | 860 nm | |
| Product Type | Fiber Optic Transmitters, Receivers, Transceivers | |
| Subcategory | Fiber Optic |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517620090 |
| TARIC | 8517620090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?