Reference Only
TRX10GDP0311A1
Obsolete
Fiber Optic Transceivers 10GBd Optical Trscvr SFP+, 10km, 1310nm
Datasheet
TRX10GDP0311A1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Fiber Optic Transceivers | |
| Data Rate | 10.3125 Gbd | |
| Wavelength | 1310 nm | |
| Connector Type | LC | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | TRX | |
| Product | Transceivers | |
| Operating Supply Voltage | 3.135 V to 3.465 V | |
| Application | Ethernet, Fibre Channel | |
| Form Factor | SFP | |
| Packaging | Tray | |
| Peak Wavelength | 1355 nm | |
| Product Type | Fiber Optic Transmitters, Receivers, Transceivers | |
| Subcategory | Fiber Optic |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517620090 |
| TARIC | 8517620000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?