Reference Only
TS-200-124B
End of Life
Power Inverters 200W 24V 10A 110Vac EU Inverter
Datasheet
TS-200-124B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Power Inverters | |
| Input Voltage | 21 V to 30 V | |
| Output Voltage | 110 V | |
| Output Power | 200 W | |
| Voltage Regulation Accuracy | 3 % | |
| Number of Outlets | 1 Outlet | |
| Mounting Style | Chassis Mount | |
| Features | True Sine Wave | |
| Industry | Industrial, Commercial | |
| Maximum Operating Temperature | + 35 C | |
| Minimum Operating Temperature | - 10 C | |
| Product Type | Power Inverters | |
| Product | Inverters | |
| Series | TS-200 | |
| Subcategory | DC-AC Power Inverters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409571 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?