Reference Only
TS-AA1U02A
Joysticks Thmbstick Hndles 123 Mnt SngAx .5-4.5Vout.
Datasheet
TS-AA1U02A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Joysticks | |
| Product | Thumbsticks | |
| Type | 1-Axis | |
| Voltage Rating | 5 V | |
| For Use With | Pendant, Remote, and Joystick Handle Applications | |
| Features | 1-Axis Limiter | |
| Series | TS | |
| Product Type | Joysticks | |
| Subcategory | Human Machine Interfaces |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8473305100 |
| TARIC | 8473308000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 123,47 € | 617,35 € | |
| 81,96 € | 819,60 € | |
| 75,80 € | 1.895,00 € | |
| 71,44 € | 3.572,00 € | |
| 67,32 € | 6.732,00 € |
Need more?