TSAL5300 Vishay Semiconductors

TSAL5300

Obsolete
Infrared Emitters RECOMMENDED ALT TSAL

Manufacturer:

Mfr Part:
TSAL5300

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryInfrared Emitters
Mounting StyleThrough Hole
Wavelength950 nm
Radiant Intensity350 mW/sr
If - Forward Current100 mA
Vf - Forward Voltage1.6 V
Power Rating210 mW
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 100 C
Package / CaseT-1 3/4 (5 mm)
PackagingBulk
Illumination ColorInfrared
Lens ShapeCircular
Product TypeIR Emitters (IR LEDs)
SeriesTSAL
SubcategoryInfrared Data Communications
Viewing Angle22 deg

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?