Reference Only
TSCSNBN005PDUCV
Board Mount Pressure Sensors SIP, Dual Ax Diff, Const Voltage.
Datasheet
TSCSNBN005PDUCV DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Board Mount Pressure Sensors | |
| Pressure Type | Differential | |
| Operating Pressure | 5 psi | |
| Accuracy | 0.15 % | |
| Output Type | Analog | |
| Mounting Style | Through Hole | |
| Operating Supply Voltage | 5 V | |
| Port Type | Dual Axial Barbless, Same Side | |
| Package / Case | SIP-4 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Supply Voltage - Max | 12 V | |
| Supply Voltage - Min | 1.5 V | |
| Series | TSC / NSC | |
| Packaging | Blister Pack | |
| Operating Supply Current | 600 uA | |
| Product Type | Board Mount Pressure Sensors | |
| Subcategory | Sensors | |
| Tradename | TruStability |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9026204000 |
| TARIC | 9026208000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative