TSMF3700-GS08 Vishay Semiconductors

TSMF3700-GS08

Obsolete
Infrared Emitters RECOMMENDED ALT VSMF

Manufacturer:

Mfr Part:
TSMF3700-GS08

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryInfrared Emitters
Mounting StyleSMD/SMT
Wavelength870 nm
Radiant Intensity60 mW/sr
If - Forward Current100 mA
Vf - Forward Voltage1.7 V
Power Rating160 mW
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 100 C
Package / CasePLCC-2
PackagingReel
Illumination ColorInfrared
Lens ShapeCircular
Moisture SensitiveYes
Product TypeIR Emitters (IR LEDs)
SubcategoryInfrared Data Communications
Viewing Angle60 deg

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?