
TUP182Q1JAL-2139
Aluminum Electrolytic Capacitors - Axial Leaded 1800UF 63V 21X39
Datasheet
TUP182Q1JAL-2139 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Lelon | |
| Product Category | Aluminum Electrolytic Capacitors - Axial Leaded | |
| Capacitance | 1800 uF | |
| Voltage Rating DC | 63 VDC | |
| Diameter | 21 mm (0.827 in) | |
| Length | 39 mm (1.535 in) | |
| Life | 2000 Hour | |
| Tolerance | - 10 %, + 30 % | |
| ESR | 36 mOhms | |
| Maximum Operating Temperature | + 150 C | |
| Series | TUP | |
| Leakage Current | 8 A | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Termination Style | Axial |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532220040 |
| TARIC | 8532220000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?