Reference Only
TWAD108M050CBEZ0700
Tantalum Capacitors - Wet 50V 1KpF ESR=1.5ohms 20% T3.
Datasheet
TWAD108M050CBEZ0700 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Tantalum Capacitors - Wet | |
| Capacitance | 1000 uF | |
| Voltage Rating DC | 50 VDC | |
| Termination Style | Axial | |
| Length | 19.46 mm (0.766 in) | |
| Diameter | 9.52 mm (0.375 in) | |
| Mfr Case Code | D Case | |
| Tolerance | 20 % | |
| ESR | 1.5 Ohms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Product | Tantalum Wet Hermetically Sealed | |
| Series | TWA-E | |
| Packaging | Tray | |
| Leakage Current | 20 uA | |
| Product Type | Tantalum Capacitors | |
| Ripple Current | 2.5 A | |
| Subcategory | Capacitors | |
| Type | Wet Tantalum Capacitors Cylindrical Body, Hermetic |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532210080 |
| TARIC | 8532210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 27 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 108,86 € | 1.306,32 € | |
| 103,83 € | 5.191,50 € |
Need more?