Reference Only
TXS2SA-1.5V
Low Signal Relays - PCB 2 Form C 1A 30VDC 769-TXS2SA-L-1.5V.
Datasheet
TXS2SA-1.5V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Low Signal Relays - PCB | |
| Packaging | Tube | |
| Product | Low Profile Relays | |
| Coil Voltage | 1.5 VDC | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Contact Current Rating | 1 A | |
| Maximum Switching Current | 1 A | |
| Coil Current | 33.3 mA | |
| Coil Type | Latching | |
| Power Consumption | 50 mW | |
| Contact Termination | Gull Wing Lead | |
| Isolation | 20 dB | |
| Insertion Loss | 0.8 dB | |
| Coil Resistance | 45 Ohms | |
| Contact Material | Silver (Ag) | |
| Moisture Sensitive | Yes | |
| Mounting Style | SMD/SMT | |
| Product Type | PCB Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 40 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,07 € | 122,80 € | |
| 3,03 € | 363,60 € | |
| 2,91 € | 814,80 € | |
| 2,83 € | 1.471,60 € | |
| 2,79 € | 2.790,00 € | |
| 2,76 € | 6.955,20 € |
Need more?