Reference Only
U01120-050-120B
UPS - Uninterruptible Power Supplies
Datasheet
U01120-050-120B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | UPS - Uninterruptible Power Supplies | |
| Output Power | 500 W | |
| Output Voltage | 120 VAC | |
| Mounting Style | Wall | |
| Input Voltage | 120 VAC | |
| Length | 16.5 in | |
| Width | 9.5 in | |
| Height | 20.5 in | |
| Number of Outputs | 1 Output | |
| Series | U01 | |
| Product Type | UPS - Uninterruptible Power Supplies | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?