Reference Only
U481
Switch Hardware 8000 CAP 10MM BLUE.
Datasheet
U481 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Switch Hardware | |
| Product | Caps | |
| Series | U | |
| Color | Blue | |
| Illumination | Illuminated | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,555 € | 13,87 € | |
| 0,534 € | 26,70 € | |
| 0,521 € | 52,10 € | |
| 0,493 € | 123,25 € | |
| 0,481 € | 240,50 € | |
| 0,421 € | 421,00 € | |
| 0,418 € | 1.045,00 € |
Need more?