Reference Only
U501
Switch Hardware Knurled Nut Chrome Plated.
Datasheet
U501 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Switch Hardware | |
| Product | Hardware | |
| Type | Nut | |
| Series | U | |
| Features | Chrome-plated | |
| Material | Brass | |
| Outside Diameter | 8 mm | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7415338050 |
| TARIC | 7415330000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,39 € | 34,75 € | |
| 1,37 € | 68,50 € | |
| 1,31 € | 131,00 € | |
| 1,04 € | 260,00 € | |
| 0,94 € | 470,00 € | |
| 0,90 € | 900,00 € | |
| 0,90 € | 2.250,00 € |
Need more?