Reference Only
U589
Switch Hardware Sealing Boot Hex Nut Black.
Datasheet
U589 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Switch Hardware | |
| Product | Hardware | |
| Type | Boot | |
| For Use With | Pushbutton Switches | |
| Designed for | 13000X778, 1300X768 Series | |
| Series | U | |
| Packaging | Bulk | |
| Color | Black | |
| Illumination | Non-Illuminated | |
| Mounting Style | Push On | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,84 € | 156,80 € | |
| 7,39 € | 443,40 € | |
| 6,69 € | 669,00 € | |
| 6,47 € | 1.682,20 € | |
| 6,32 € | 3.160,00 € |
Need more?