
U622
Switch Bezels / Switch Caps BASCULE 7000N NOIRE (7).
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Switch Bezels / Switch Caps | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8547200090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,453 € | 11,32 € | |
| 0,387 € | 19,35 € | |
| 0,38 € | 38,00 € | |
| 0,374 € | 93,50 € | |
| 0,338 € | 169,00 € | |
| 0,327 € | 327,00 € | |
| 0,325 € | 812,50 € |
Need more?