
U65-E12-1020
I/O Connectors R/A SMT 12X Infinity Recept Screw Lock
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | I/O Connectors | |
| Product | Connectors | |
| Gender | Female | |
| Contact Plating | Gold | |
| Mounting Style | Screw | |
| Termination Style | Press Fit | |
| Series | U65 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Tray | |
| Contact Material | Phosphor Bronze | |
| Features | 2 Locating Posts and 2/4 Screw Holes, Facilitates to 75 Gbit/s, Right Angle Mount | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors | |
| Tradename | Infinity |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?