Reference Only

U65-E12-4264T

I/O Connectors 12X Recep Lanyard

Manufacturer:

Mfr Part:
U65-E12-4264T

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryI/O Connectors
ProductConnectors
GenderFemale
Contact PlatingGold
Mounting StyleScrew
Termination StylePress Fit
Mounting AngleRight Angle
SeriesU65
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Contact MaterialPhosphor Bronze
Current Rating500 mA
Features2 Locating Posts and 2/4 Screw Holes, Facilitates to 75 Gbit/s, Right Angle Mount
Flammability RatingUL 94 V-0
Housing MaterialThermoplastic
Insulation Resistance1 GOhms
Number of Ports1 Port
Product TypeI/O Connectors
SubcategoryI/O Connectors
TradenameInfinity
Part # Aliases04M0381

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?