Reference Only
U6540441P
Obsolete
I/O Connectors
Datasheet
U6540441P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | I/O Connectors | |
| Product | Hardware | |
| Gender | Female | |
| Number of Positions | 1 Position | |
| Mounting Style | Through Hole | |
| Termination Style | Screw | |
| Mounting Angle | Straight | |
| Series | U65 | |
| Accessory Type | Thumbscrews, Self-locking | |
| Features | Self-locking thumbscrews | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors | |
| Tradename | Infinity |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?