Reference Only
U86D462710121
I/O Connectors SFP PLUS 2X4 COMBO METAL 2 LPS PER PORT
Datasheet
U86D462710121 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | I/O Connectors | |
| Product | Connectors | |
| Number of Positions | 4 Position | |
| Contact Plating | Nickel | |
| Mounting Style | Press Fit | |
| Termination Style | Solder | |
| Series | UE86 | |
| Contact Material | Copper Alloy | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors | |
| Tradename | SFP | |
| Type | SFP | |
| Part # Aliases | U86-D4627-10121 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?