
U901
Switch Hardware CAP FOR 9000 SERIES.
Datasheet
U901 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Switch Hardware | |
| Product | Caps | |
| Type | Square | |
| Series | U | |
| Color | Blue | |
| Features | Standard hardware is automatically supplied with the switches | |
| Illumination | Illuminated | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,585 € | 14,62 € | |
| 0,542 € | 27,10 € | |
| 0,531 € | 53,10 € | |
| 0,488 € | 122,00 € | |
| 0,478 € | 239,00 € | |
| 0,415 € | 415,00 € | |
| 0,412 € | 1.030,00 € |
Need more?