Reference Only
UA-20AFMM-LR7A01
USB Connectors USB, Type A 2.0, Plastic, 1.5A, Female Connector, Right Angle, 2 Points Lock, Overmolded, Length 1000mm, IP67.
Datasheet
UA-20AFMM-LR7A01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | USB Connectors | |
| Product | USB Type A Connectors | |
| Standard | USB 2.0 | |
| Product Type | USB Connectors | |
| Subcategory | USB Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,37 € | 93,70 € | |
| 9,36 € | 187,20 € | |
| 8,54 € | 427,00 € | |
| 8,12 € | 812,00 € | |
| 7,78 € | 1.556,00 € | |
| 7,53 € | 3.765,00 € | |
| 7,32 € | 7.320,00 € |
Need more?