Reference Only
UA-20BFMM-NL7A01
USB Connectors USB, Type A 2.0, Plastic, 1.5A, Female Connector, Straight, 2 Points Lock, Overmolded, Length 1000mm, IP67.
Datasheet
UA-20BFMM-NL7A01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | USB Connectors | |
| Product | USB Type A Connectors | |
| Gender | Female | |
| Standard | USB 2.0 | |
| Termination Style | Wire | |
| Number of Ports | 1 Port | |
| Mounting Angle | Straight | |
| Mounting Style | Cable Mount | |
| IP Rating | IP67 | |
| Product Type | USB Connectors | |
| Subcategory | USB Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,18 € | 91,80 € | |
| 8,45 € | 169,00 € | |
| 8,15 € | 407,50 € | |
| 7,64 € | 764,00 € | |
| 7,08 € | 1.416,00 € | |
| 6,57 € | 3.285,00 € | |
| 6,18 € | 6.180,00 € |
Need more?