Reference Only
UB-20BMFA-SL8001
USB Connectors USB, Type B 2.0, Plastic, 1.5A, Male Connector, Straight, Screw Thread, Solder, Field Installable, F5.0 - F10.8mm, IP68.
Datasheet
UB-20BMFA-SL8001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | USB Connectors | |
| Product | USB Type B Connectors | |
| Type | USB Type B | |
| Gender | Plug (Male) | |
| Standard | USB 2.0 | |
| Termination Style | Wire | |
| Number of Contacts | 4 Contact | |
| Number of Ports | 1 Port | |
| Current Rating | 1.5 A | |
| Mounting Angle | Straight | |
| Mounting Style | Cable Mount | |
| IP Rating | IP68 | |
| Product Type | USB Connectors | |
| Subcategory | USB Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,88 € | 48,80 € | |
| 4,63 € | 92,60 € | |
| 3,82 € | 191,00 € | |
| 3,57 € | 357,00 € | |
| 3,26 € | 652,00 € | |
| 3,02 € | 1.510,00 € | |
| 2,71 € | 2.710,00 € | |
| 2,55 € | 5.100,00 € |
Need more?