Reference Only
UC20FL-NAML-QA001
USB Connectors USB, Type C 2.0, Plastic, 3A, Female Connector, Straight-to-Straight, Snap-in, Overmolded Double Ended, Length 1000mm, IP68.
Datasheet
UC20FL-NAML-QA001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | USB Connectors | |
| Product | USB Type C Connectors | |
| Product Type | USB Connectors | |
| Subcategory | USB Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 35 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,63 € | 372,05 € | |
| 10,44 € | 2.923,20 € | |
| 9,25 € | 4.856,25 € | |
| 9,02 € | 9.155,30 € |
Need more?