Reference Only
UCB-10
Automotive Fuses 10A AUTOMOTIVE.
Datasheet
UCB-10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Automotive Fuses | |
| Product | Automotive Circuit Breakers | |
| Current Rating | 10 A | |
| Voltage Rating DC | 12 VDC | |
| Mounting Style | Blade, Snap-Off | |
| Termination Style | Blade | |
| Series | UCB | |
| Packaging | Bulk | |
| Subcategory | Fuses | |
| Type | Auto Reset |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536200020 |
| TARIC | 8536201090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 20,22 € | 202,20 € | |
| 18,87 € | 943,50 € | |
| 18,10 € | 1.810,00 € | |
| 17,53 € | 4.382,50 € |
Need more?