Reference Only
UCB-6
Automotive Fuses AUTO CIRCUIT BRKR.
Datasheet
UCB-6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Automotive Fuses | |
| Product | Automotive Circuit Breakers | |
| Current Rating | 6 A | |
| Voltage Rating DC | 12 VDC | |
| Mounting Style | Blade, Snap-Off | |
| Termination Style | Blade | |
| Series | UCB | |
| Packaging | Bulk | |
| Subcategory | Fuses | |
| Type | Auto Reset |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536200020 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 23,75 € | 237,50 € | |
| 20,03 € | 1.001,50 € | |
| 19,04 € | 1.904,00 € | |
| 18,29 € | 4.572,50 € | |
| 17,88 € | 8.940,00 € |
Need more?