Reference Only
UDP-300R-4.2
New Product
LED Power Supplies 252W 4.2V 60A w/PFC Redundant Function.
Datasheet
UDP-300R-4.2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | LED Power Supplies | |
| Output Current-Channel 1 | 60 A | |
| Output Voltage-Channel 1 | 4.2 V | |
| Output Power | 252 W | |
| Input Voltage | 90 VAC to 264 VAC , 127 VDC to 370 VDC | |
| Dimming | Without Dimming | |
| Number of Outputs | 1 Output | |
| Mounting Style | Chassis Mount | |
| Length | 165 mm | |
| Width | 50 mm | |
| Height | 26 mm | |
| Industry | Industrial | |
| Series | UDP-300R | |
| Compliance | EN/UL 62368-1, GB 4943.1, TP TC004 | |
| Dimensions | 165 mm x 50 mm x 26 mm | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 40 C | |
| Open Frame/Enclosed | Enclosed | |
| Product Type | LED Power Supplies | |
| Product | LED Power Supplies | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409530 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 63,01 € | 63,01 € |
Need more?